ABB 1SBL2 Contactor, 100V, 250 V Coil, 4-Pole, 55 A, 11 kW 100V, 250 V, 2 NO/2 NC, 690V
- RS Stock No.:
- 253-1989
- Mfr. Part No.:
- 1SBL297501R1300
- Brand:
- ABB
Subtotal (1 unit)*
$691.86
(exc. GST)
$761.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $691.86 |
*price indicative
- RS Stock No.:
- 253-1989
- Mfr. Part No.:
- 1SBL297501R1300
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 100V, 250V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 55A | |
| Power Rating | 11kW | |
| Series | 1SBL2 | |
| Function | Control Unit | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Operational Current Ie | 55A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 101mm | |
| Width | 45mm | |
| Length | 86mm | |
| Standards/Approvals | CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 100V, 250V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 55A | ||
Power Rating 11kW | ||
Series 1SBL2 | ||
Function Control Unit | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 100V, 250V | ||
Operational Current Ie 55A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 101mm | ||
Width 45mm | ||
Length 86mm | ||
Standards/Approvals CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508 | ||
- COO (Country of Origin):
- FR
ABB 1SBL2 Series Contactor, 100 To 250V Coil Voltage, 11kW Power Rating - 1SBL297501R1300
This contactor functions as a crucial control unit for industrial applications, managing electrical loads effectively. Built for high performance, it accommodates up to 55 A with a coil voltage range of 100 to 250 V. Its sturdy construction guarantees durability and enables smooth operation, making it an essential component in automation and control systems.
Features & Benefits
• Operates within a wide coil voltage range for added flexibility
• Compact design allows for straightforward installation on DIN rails
• Built-in surge protection enhances operational reliability
• 4 pole configuration optimises load handling capabilities
• Compatible with various accessories for customisation
Applications
• Used for motor control in manufacturing equipment
• Ideal for switching power circuits in automation systems
• Utilised in HVAC systems for efficient operation
• Suitable for controlling pumps and fans in industrial environments
• Employed in machinery that requires dependable electrical switching
How should I install it on the DIN rail?
The installation on the DIN rail involves positioning it correctly and securing it with two M4 screws placed diagonally.
What is the maximum current rating it can handle?
It is capable of managing a maximum current rating of 55A under normal operating conditions.
Can it operate in extreme temperatures?
Yes, it operates effectively in ambient temperatures ranging from -40 to 70°C.
- RS Stock No. 2589518
- Mfr. Part No. 1SBL296001R2322
Each
$710.52
- RS Stock No. 2589509
- Mfr. Part No. 1SBL276001R2322
Each
$597.61
- RS Stock No. 2589530
- Mfr. Part No. 1SBL337501R7000
Each
$1,486.20
- RS Stock No. 2531970
- Mfr. Part No. 1SBL277001R1322
Each
$382.87
Related links
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB AF Contactor 250 V Coil 25 A 250 V 690V











