ABB 1SBL2 Contactor, 100V, 250 V Coil, 3-Pole, 50 A, 15 kW 100V, 250 V, 5 NO/2 NC, 690V
- RS Stock No.:
- 253-1970
- Mfr. Part No.:
- 1SBL277001R1322
- Brand:
- ABB
Subtotal (1 unit)*
$382.87
(exc. GST)
$421.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $382.87 |
*price indicative
- RS Stock No.:
- 253-1970
- Mfr. Part No.:
- 1SBL277001R1322
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V, 250V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Power Rating | 15kW | |
| Series | 1SBL2 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 5 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 119.5mm | |
| Standards/Approvals | UL 508, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, CSA C22.2 | |
| Width | 45mm | |
| Depth | 119.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V, 250V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Power Rating 15kW | ||
Series 1SBL2 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 5 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 100V, 250V | ||
Contactor Application Control Unit | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 119.5mm | ||
Standards/Approvals UL 508, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, CSA C22.2 | ||
Width 45mm | ||
Depth 119.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL2 Series Contactor, 100 to 250V AC Coil Voltage, 50A Current Rating - 1SBL277001R1322
Features & Benefits
• Designed with pre mounted auxiliary contacts for added functionality
• Incorporates built in surge protection for enhanced reliability
• Supports screw terminals for secure connections
• Offers flexibility with a wide control voltage range from 100 to 250 V
• Compact design allows for easy DIN rail mounting
Applications
• Suitable for systems requiring reliable performance in unstable networks
• Ideal for needing extendable auxiliary contact blocks
• Utilised in environments with high current demands
How does the control voltage range impact operational flexibility?
What types of loads can this contactor manage?
How does the design support installation in confined spaces?
Related links
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 55 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB AF38Z-30-22-23 Contactor 250 V Coil 4 A 250 V 690V