ABB 1SBL23 Contactor, 100V, 250 V Coil, 3-Pole, 45 A, 11 kW 100V, 250 V, 3 NO, 690V

Subtotal (1 unit)*

$370.72

(exc. GST)

$407.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$370.72

*price indicative

RS Stock No.:
253-1956
Mfr. Part No.:
1SBL237005R1300
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V, 250V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

45A

Power Rating

11kW

Series

1SBL23

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

3 NO

Number of Auxiliary Contacts

0

Terminal Type

Push-in Spring

Contactor Application

Controlling Motors, Switching Power Circuits

Minimum Operating Temperature

-40°C

Operational Current Ie

45A

Control Circuit Voltage Uc

100V, 250V

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-4-1

Length

86mm

Depth

86mm

Width

45mm

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

ABB 1SBL23 Series Contactor, 690V Contact Voltage Rating, 45A Current Rating - 1SBL237005R1300


This contactor is a robust three-pole device designed for high-voltage applications, featuring a Coil voltage range of 100 to 250 V ac. Ideal for industrial control systems, it measures 86mm in length, 45mm in width, and 86mm in depth, boasting a power rating of 11 kW. The product operates efficiently within temperatures as low as -40°C and as high as +70°C, ensuring reliability in various environments.

Features & Benefits


• Push In Spring Terminal design enables quick and secure connections
• Rated for 690 V and handles up to 45 A for versatile applications
• Designed for DIN rail mounting for easy installation in control panels
• Integrated surge protection enhances operational stability in unstable networks
• Extensible with add on auxiliary contact blocks for increased functionality

Applications


• Used for controlling motors in manufacturing equipment
• Ideal for switching power circuits in automated systems
• Serves in HVAC systems for efficient temperature regulation
• Utilised in industrial machinery for safety and operational control

What is the operational voltage range for this contactor, and why is it beneficial?


The operational voltage range is 100 to 250 V for both 50/60 Hz and DC, which minimises energy consumption and improves functionality in systems with large voltage variations.

How does the spring Terminal design enhance usability?


The Push-In Spring Terminal design allows for Faster and more reliable wiring connections, reducing installation time and improving overall ease of use.

What is the significance of the device's high-temperature ratings?


With a maximum operating temperature of +70°C, it can be used in demanding environments without compromising performance or safety.

Can additional components be integrated with the contactor for expanded functionality?


Yes, it can be easily extended with auxiliary contact blocks and various accessories, allowing it to adapt to a range of applications and configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy