Eaton DILM Installation Contactor, 230V ac Coil, 3-Pole, 63 A, 4 NO, 440V

Subtotal (1 unit)*

$399.03

(exc. GST)

$438.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$399.03

*price indicative

RS Stock No.:
251-0005
Mfr. Part No.:
248856 Z-SCH230/63-40
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

230V ac

Product Type

Installation Contactor

Number of Poles

3

Contact Voltage

440V

Contact Current

63A

Series

DILM

Function

Reversing

Normal State Configuration

4 NO

Terminal Type

Spring Loaded

Contactor Application

Reversing

Minimum Operating Temperature

-40°C

Operational Current Ie

63A

Maximum Operating Temperature

60°C

Width

60mm

Standards/Approvals

IEC/EN 61439

Depth

85mm

Length

52.5mm

COO (Country of Origin):
AT

Eaton DILM Series Installation Contactor, 230V AC Coil Voltage, 4N/O - 248856 Z-SCH230/63-40


This installation contactor is engineered for 230V AC/50Hz applications, capable of handling up to 63A with a contact voltage rating of 440V. It operates effectively within a temperature range of -40°C to +60°C. Its compact design (60mm width, 85mm depth, and 52.5mm length) optimises space management.

Features & Benefits


• Reversing capability enhances control for motor applications

• IP40 protection class provides moderate dust resistance

• Suitable for both incandescent and fluorescent lamp loads

Applications


• Controls electric motors in industrial machinery

• Ideal for automation systems requiring reliable switching

• Suitable for high-current electrical applications

• Used in residential HVAC systems

• Efficient for distribution boards

Will it handle different types of lighting loads?


Yes, it supports both incandescent and fluorescent loads.

Does this product comply with any standard?


Yes, it conforms to RoHS standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy