Eaton DILMP Contactor, 230V ac, 240 V ac Coil, 4-Pole, 32 A, 11 kW, 1 NC
- RS Stock No.:
- 250-9697
- Mfr. Part No.:
- 118911 DILMP32-01(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$245.71
(exc. GST)
$270.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.71 |
*price indicative
- RS Stock No.:
- 250-9697
- Mfr. Part No.:
- 118911 DILMP32-01(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac, 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 32A | |
| Power Rating | 11kW | |
| Series | DILMP | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 58mm | |
| Length | 97mm | |
| Depth | 97mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac, 240V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 32A | ||
Power Rating 11kW | ||
Series DILMP | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 58mm | ||
Length 97mm | ||
Depth 97mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- RO
Eaton DILMP Series Contactor, 230V Coil Voltage, 1NC Normal State Configuration - 118911 DILMP32-01(230V50HZ,240V60HZ)
This contactor is essential in automation and control systems, specifically designed to manage electric consumers efficiently. It is suitable for motor control applications, providing reliable operation in various industrial environments and capable of handling reversing functions for added versatility.
Features & Benefits
• 230V operation facilitates normal and reversing applications
• Rated for up to 11kW, perfect for heavy-duty tasks
• 4 pole connections offer enhanced control flexibility
• Screw terminals provide secure connections
• Adheres to strict electrical contactor specifications for assurance
• Compatible with both AC-1 and AC-3 duty cycles
Applications
• Controls AC motors in industrial settings
• Employed in automation systems needing reversing capabilities
• Utilised with different electric heating systems
• Suitable for managing power loads in commercial installations
How does it support various AC loads?
It effectively manages both non-inductive loads and standard AC induction motors.
Can it be used in confined spaces?
The unit operates within specified temperature limits, allowing for enclosed installations.
What is needed for installation and connection?
Secure connections are ensured through its screw terminal design, simplifying installation.
Related links
- Eaton DILMP Contactor 240 V ac Coil 14 kW 240V ac, 1 NC
- Eaton DILMP Contactor 4-Pole 18.5 kW 230V ac 400V ac
- Eaton DILMP Contactor 4-Pole 22 kW 230V ac 400V ac
- Eaton DILMP Contactor 4-Pole 7.5 kW 24V 1 NC, 690V
- Eaton DILM Contactor 3-Pole 3 kW 400V ac
- Eaton DILEM Contactor 3-Pole 5.5 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
