Eaton DILM Installation Contactor, 230V ac Coil, 3-Pole, 63 A, 440V

Subtotal (1 unit)*

$459.13

(exc. GST)

$505.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$459.13

*price indicative

RS Stock No.:
251-0006
Mfr. Part No.:
248857 Z-SCH230/63-22
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

230V ac

Product Type

Installation Contactor

Number of Poles

3

Contact Voltage

440V

Contact Current

63A

Series

DILM

Function

Reversing

Terminal Type

Spring Loaded

Minimum Operating Temperature

-40°C

Contactor Application

Reversing

Operational Current Ie

63A

Maximum Operating Temperature

60°C

Standards/Approvals

IEC/EN 61439

Depth

85mm

Width

3mm

Length

85mm

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy