Eaton DILM Installation Contactor, 230V ac Coil, 3-Pole, 63 A, 2 NO, 440V

Subtotal (1 unit)*

$413.83

(exc. GST)

$455.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$413.83

*price indicative

RS Stock No.:
251-0008
Mfr. Part No.:
248859 Z-SCH230/63-20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Installation Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

440V

Contact Current

63A

Series

DILM

Function

Reversing

Normal State Configuration

2 NO

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Operational Current Ie

50A

Contactor Application

Reversing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Width

3mm

Standards/Approvals

IEC/EN 61439

Depth

85mm

Length

85mm

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy