Eaton DILM Installation Contactor, 230V ac Coil, 3-Pole, 63 A, 3 NO/1 NC, 253V
- RS Stock No.:
- 251-0007
- Mfr. Part No.:
- 248858 Z-SCH230/63-31
- Brand:
- Eaton
Subtotal (1 unit)*
$436.53
(exc. GST)
$480.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $436.53 |
*price indicative
- RS Stock No.:
- 251-0007
- Mfr. Part No.:
- 248858 Z-SCH230/63-31
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Installation Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 253V | |
| Contact Current | 63A | |
| Series | DILM | |
| Function | Reversing | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 50A | |
| Contactor Application | Reversing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 61439 | |
| Length | 85mm | |
| Depth | 85mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Installation Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 253V | ||
Contact Current 63A | ||
Series DILM | ||
Function Reversing | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 50A | ||
Contactor Application Reversing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 61439 | ||
Length 85mm | ||
Depth 85mm | ||
Width 3mm | ||
- COO (Country of Origin):
- AT
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
- RS Stock No. 2510008
- Mfr. Part No. 248859 Z-SCH230/63-20
Each
$413.83
- RS Stock No. 2510754
- Mfr. Part No. 285735 Z-SCH230/63-04
Each
$439.54
- RS Stock No. 2510005
- Mfr. Part No. 248856 Z-SCH230/63-40
Each
$399.03
- RS Stock No. 2510006
- Mfr. Part No. 248857 Z-SCH230/63-22
Each
$459.13
Related links
- Eaton DILM Installation Contactor 3-Pole 440V
- Eaton DILM Installation Contactor 3-Pole 4 NC, 440V
- Eaton DILM Installation Contactor 3-Pole 2 NO, 440V
- Eaton DILM Installation Contactor 3-Pole 440V
- Eaton DILM Installation Contactor 3-Pole 440V
- Eaton DILM Installation Contactor 3-Pole 4 NO, 440V
- Eaton DILM Installation Contactor 3-Pole 4 NO, 440V
- Eaton DILM Installation Contactor 1 NO/3 NC











