ABB ESB63 Contactor, 230V ac Coil, 2-Pole, 63 A, 14.5 kW 230V ac, 2 NO, 400V
- RS Stock No.:
- 211-1552
- Mfr. Part No.:
- 1SAE351111R0620
- Brand:
- ABB
Subtotal (1 unit)*
$468.11
(exc. GST)
$514.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $468.11 |
*price indicative
- RS Stock No.:
- 211-1552
- Mfr. Part No.:
- 1SAE351111R0620
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 400V | |
| Contact Current | 63A | |
| Series | ESB63 | |
| Power Rating | 14.5kW | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 30A | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 55°C | |
| Width | 54mm | |
| Depth | 65mm | |
| Standards/Approvals | UL, IEC, EN | |
| Length | 65mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 2 | ||
Contact Voltage 400V | ||
Contact Current 63A | ||
Series ESB63 | ||
Power Rating 14.5kW | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 30A | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Safety | ||
Maximum Operating Temperature 55°C | ||
Width 54mm | ||
Depth 65mm | ||
Standards/Approvals UL, IEC, EN | ||
Length 65mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 63A Contact Current Rating, 2 Poles - 1SAE351111R0620
This contactor is engineered for controlling both single and three-phase loads, with a current rating of 63 A. Designed for versatility, the ABB ESB63-20N-06 offers reliable performance in domestic and industrial environments. Its compact dimensions of 65mm x 54mm x 65mm are suitable for DIN rail mounting, ensuring efficient use of space in control panels.
Features & Benefits
• Delivers efficient operation with low power consumption
• Built-in overvoltage protection for enhanced safety
• Hum-free operation suitable for sensitive applications
• Rated for operation at 230V AC, optimising compatibility
• Designed for high electrical durability with a long cycle life
• Supports 2 NO configuration for versatile applications
Applications
• Used for controlling motors in industrial automation
• Suitable for switching lighting systems in commercial settings
• Utilised within power distribution boards in electrical installations
• Ideal for use in heating and air conditioning systems
• Compatible with auxiliary relays and other control devices
What protective features are included to ensure safe operation in varied environments?
Integrated overvoltage protection mitigates risks associated with power surges, promoting safe usage in both domestic and industrial settings. The contactor operates effectively within a temperature range of -25°C to +55°C, ensuring reliability in diverse conditions.
How does the contactor support multiple electrical configurations?
With a two-pole design and a contact current rating of 63 A, this unit can manage various configurations to meet specific application needs, making it versatile for an array of electrical control tasks.
What installation requirements should be considered for proper setup?
The device is designed for DIN rail mounting, ensuring secure installation. Ensure that appropriate connections are made according to the control voltage specifications, and verify that the wiring adheres to the recommended torque specifications for safety.
- RS Stock No. 2111464
- Mfr. Part No. 1SAE231111R0620
Each
$165.26
- RS Stock No. 1444903
- Mfr. Part No. ESC263S
Each
$638.43
- RS Stock No. 2111482
- Mfr. Part No. 1SBE121111R0620
Each
$137.40
- RS Stock No. 1895656
- Mfr. Part No. 1SBE122111R0620
Each
$137.07
Related links
- ABB ESB63 Contactor 4-Pole 14.5 kW 230V ac/dc 400V
- ABB ESB63 Contactor 2-Pole 14.5 kW 24V 400V
- ABB ESB63 Contactor 2-Pole 14.5 kW 24V 400V
- ABB ESB63 Contactor 4-Pole 14.5 kW 42V 400V
- ABB ESB63 Contactor 4-Pole 43.6 kW 230V ac/dc 400V ac
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V ac 400V
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V ac/dc 400V
- ABB ESB63 Contactor 4-Pole 14.5 kW 230V 400V ac/dc











