Eaton DILM Installation Contactor, 230V ac/dc Coil, 1 NO/3 NC
- RS Stock No.:
- 250-9719
- Mfr. Part No.:
- 137401 CMUC230/25-31
- Brand:
- Eaton
Subtotal (1 unit)*
$164.90
(exc. GST)
$181.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.90 |
*price indicative
- RS Stock No.:
- 250-9719
- Mfr. Part No.:
- 137401 CMUC230/25-31
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Installation Contactor | |
| Coil Voltage | 230V ac/dc | |
| Series | DILM | |
| Function | Reversing | |
| Normal State Configuration | 1 NO/3 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Reversing | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Standards/Approvals | IEC/EN 61439 | |
| Width | 2mm | |
| Depth | 85mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Installation Contactor | ||
Coil Voltage 230V ac/dc | ||
Series DILM | ||
Function Reversing | ||
Normal State Configuration 1 NO/3 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Contactor Application Reversing | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Standards/Approvals IEC/EN 61439 | ||
Width 2mm | ||
Depth 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
- RS Stock No. 2509823
- Mfr. Part No. 193909 CR2011008
Each
$96.77
- RS Stock No. 7460780
- Mfr. Part No. 3RH2362-2BC40
Each
$324.14
- RS Stock No. 0247027
- Mfr. Part No. 010043 DILER-22-G(110VDC)
Each
$142.01
- RS Stock No. 2509998
- Mfr. Part No. 248850 Z-SCH24/25-22
Each
$176.08
Related links
- Eaton DILM Installation Contactor 3-Pole 3 NO/1 NC, 253V
- Eaton DILM Installation Contactor 3-Pole 440V
- Eaton DILM Installation Contactor 25 A 253V, 440V
- Eaton DILM Installation Contactor 25 A 195.5V 440V
- Eaton DILM Installation Contactor 25 A 20.4V 440V
- Eaton DILM Installation Contactor 3-Pole 4 NC, 440V
- Eaton DILM Installation Contactor 3-Pole 4 NO, 440V
- Eaton DILM Installation Contactor 3-Pole 4 NO, 440V











