ABB ESB63 Contactor, 24V Coil, 2-Pole, 63 A, 14.5 kW 24V, 2 NO, 400V
- RS Stock No.:
- 211-1545
- Mfr. Part No.:
- 1SAE351111R0120
- Brand:
- ABB
Subtotal (1 unit)*
$561.11
(exc. GST)
$617.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $561.11 |
*price indicative
- RS Stock No.:
- 211-1545
- Mfr. Part No.:
- 1SAE351111R0120
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 400V | |
| Contact Current | 63A | |
| Power Rating | 14.5kW | |
| Series | ESB63 | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 30A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 65mm | |
| Length | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 54mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 400V | ||
Contact Current 63A | ||
Power Rating 14.5kW | ||
Series ESB63 | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 30A | ||
Maximum Operating Temperature 55°C | ||
Depth 65mm | ||
Length 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Width 54mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 24V Coil Voltage, 63A Current Rating - 1SAE351111R0120
This contactor is designed for efficient control of single and three-phase loads, providing reliable operation in both domestic and industrial settings. With a power rating of 14.5 kW and a compact design, it measures 65mm in length, 54mm in width, and 65mm in depth. Its durable construction ensures it functions effectively within a wide temperature range.
Features & Benefits
• 24V control voltage ensures compatibility with diverse systems
• Designed for low power consumption while maintaining performance
• Offers integrated overvoltage protection for enhanced safety
• Hum-free operation minimises disturbance in audio-sensitive environments
• Screw terminal connections simplify installation and maintenance
• Capable of handling a contact current rating of 63A effectively
Applications
• Used with automated control systems for efficient machinery operations
• Suitable for lighting control in domestic and commercial settings
• Ideal for motor control within industrial sectors
• Utilised in HVAC systems for effective load management
• Employed in safety-critical to ensure operational reliability
How does the cold temperature rating impact operational use?
Operating in temperatures as low as -25°C ensures functionality in colder climates, making it suitable for environments with extreme weather conditions.
What installation considerations should be taken into account?
The compact design allows for DIN rail mounting, ensuring ease of integration into existing electrical panels while optimising space utilisation.
Are there specific wiring requirements for this contactor?
It supports a variety of wire sizes, accommodating both rigid and flexible cable types, facilitating straightforward electrical connections within your system.
Related links
- ABB ESB63 Contactor 2-Pole 14.5 kW 24V 400V
- ABB ESB63 Contactor 2-Pole 14.5 kW 230V ac 400V
- ABB ESB63 Contactor 4-Pole 14.5 kW 230V ac/dc 400V
- ABB ESB63 Contactor 4-Pole 14.5 kW 42V 400V
- ABB ESB63 Contactor 4-Pole 14.5 kW 230V 400V ac/dc
- ABB ESB63 Contactor 4-Pole 43.6 kW 48V 400V
- ABB ESB63 Contactor 4-Pole 43.6 kW 110V ac 400V
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V 400V ac