Eaton Z-SCH Installation Contactor, 230V ac Coil, 3-Pole, 25 A, 2 NO/2 NC, 440V
- RS Stock No.:
- 250-9996
- Mfr. Part No.:
- 248849 Z-SCH230/25-22
- Brand:
- Eaton
Subtotal (1 unit)*
$184.51
(exc. GST)
$202.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.51 |
*price indicative
- RS Stock No.:
- 250-9996
- Mfr. Part No.:
- 248849 Z-SCH230/25-22
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Installation Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 25A | |
| Series | Z-SCH | |
| Function | Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Reversing | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Depth | 85mm | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 61439 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Installation Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 25A | ||
Series Z-SCH | ||
Function Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Contactor Application Reversing | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Depth 85mm | ||
Width 35mm | ||
Standards/Approvals IEC/EN 61439 | ||
- COO (Country of Origin):
- AT
Eaton Z-SCH Series Installation Contactor, 230V AC Coil Voltage, 2N/O+2N/C Normal State Configuration - 248849 Z-SCH230/25-22
This installation contactor is intended for applications requiring dependable motor control solutions in industrial settings. It efficiently manages electrical connections, aiding both automation and manual operations. With a coil voltage of 230V AC, the device supports reversing functionality, making it suitable for diverse industrial automation requirements.
Features & Benefits
• Supports reversing functionality for versatile use
• Rated for operational currents of 25A, ensuring effective performance
• Configured with 2 normally open and 2 normally closed contacts
• Designed for compact installation in distribution boards
• Rated operational voltage up to 440V for enhanced compatibility
Applications
• Employed in automation systems that require precise operation
• Applicable in HVAC systems to optimise energy management
• Utilised in manufacturing processes needing dependable electrical control
What is the maximum load capacity for fluorescent lamps with it?
The device can manage a maximum load of 1160VA for fluorescent lamps.
Can it operate in extreme temperatures?
Yes, it performs efficiently in temperatures from -40°C to 60°C.
What type of electrical connections does it support?
It supports normally open and normally closed configurations for flexible control.
How do I install the device in a distribution board?
It is mounted easily within standard modular spacings, following established wiring protocols.
- RS Stock No. 2509993
- Mfr. Part No. 248846 Z-SCH230/25-31
Each
$154.54
- RS Stock No. 2510001
- Mfr. Part No. 248853 Z-SCH230/40-22
Each
$347.64
- RS Stock No. 2509994
- Mfr. Part No. 248847 Z-SCH230/25-40
Each
$115.20
- RS Stock No. 2510008
- Mfr. Part No. 248859 Z-SCH230/63-20
Each
$413.83
Related links
- Eaton Z-SCH Installation Contactor 3-Pole 3 NO/1 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 253 V 440V
- Eaton Z-SCH Installation Contactor 3-Pole 2 NO/2 NC, 440V
- Eaton Z-SCH Installation Contactor 2-Pole 2 NC, 440V
- Eaton Z-SCH Installation Contactor 2-Pole 1 NO/1 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 2 NO, 440V
- Eaton Z-SCH Installation Contactor 2-Pole 2 NC, 440V
- Eaton Z-SCH Installation Contactor 2-Pole 1 NO/1 NC, 440V










