Eaton DILM Contactor, 250V Coil, 3-Pole, 429 A, 132 kW 110V dc, 250 V dc, 400V

Subtotal (1 unit)*

$4,048.75

(exc. GST)

$4,453.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,048.75

*price indicative

RS Stock No.:
250-9847
Mfr. Part No.:
208201 DILM250/22(RA250)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

250V

Number of Poles

3

Contact Voltage

400V

Contact Current

429A

Power Rating

132kW

Series

DILM

Function

Motor Control, Reversing

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

110V dc, 250V dc

Maximum Operating Temperature

60°C

Length

140mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Width

189mm

Depth

208mm

Pole and Throw Configuration

3P

COO (Country of Origin):
RO

Eaton DILM Series Contactor, 250V Coil Voltage, 170kW Power Rating - 208201 DILM250/22(RA250)


This Eaton contactor is rated for a power capacity of 132kW and can handle a maximum operational voltage of up to 1000V. It supports a rated operational current of 429A at AC-1 for 400V applications, ensuring reliable performance in high-demand environments. The contactor features a maximum operating temperature of +60°C.

Features & Benefits


• Designed for reversing applications, enhancing operational versatility

• 3-pole configuration for consistent switching of three-phase circuits

• Auxiliary contact configuration: 2NO + 2NC for additional control

• Wide control voltage range from 110 to 250V for flexibility

Applications


• Industrial automation for motor control

• High-power applications requiring reversing functionality

• Electrical distribution systems

• Environments requiring robustness and temperature resilience

Can it operate in harsh environmental conditions?


Yes, it operates reliably in temperatures from -40 to +60°C.

Is it compliant with international standards?


Yes, it meets IEC standards for vibration and shock.

Can it be used with flexible cable lugs?


Yes, it is compatible with flexible cable lugs from 50 to 240mm².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy