Eaton DILM Contactor, 24V dc, 27 V dc Coil, 3-Pole, 80 A, 37 kW, 400V
- RS Stock No.:
- 230-4472
- Mfr. Part No.:
- 239416 DILM80(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,481.16
(exc. GST)
$1,629.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,481.16 |
*price indicative
- RS Stock No.:
- 230-4472
- Mfr. Part No.:
- 239416 DILM80(RDC24)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc, 27V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 80A | |
| Series | DILM | |
| Power Rating | 37kW | |
| Function | Motor Control, Reversing | |
| Terminal Type | Screw | |
| Contactor Application | Motor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 80A | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Depth | 160mm | |
| Standards/Approvals | VDE 0660, CSA, IEC/EN 60947, UL | |
| Length | 160mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V dc, 27V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 80A | ||
Series DILM | ||
Power Rating 37kW | ||
Function Motor Control, Reversing | ||
Terminal Type Screw | ||
Contactor Application Motor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 80A | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Depth 160mm | ||
Standards/Approvals VDE 0660, CSA, IEC/EN 60947, UL | ||
Length 160mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 400V Coil Voltage, 80 A Contact Current - 239416 DILM80(RDC24)
This contactor is a dependable solution for industrial applications requiring effective motor control. With its 3-pole design, it can manage currents up to 170A, allowing for the efficient handling of electrical loads. The reversing function enhances its versatility, making it essential for various automation and machinery tasks.
Features & Benefits
• High current capability ensures operation up to 170A
• Designed for 400V AC applications, suitable for significant power usage
• Reversing function adds flexibility for motor operation
• Suitable for non-inductive and slightly inductive loads
• Robust screw terminal connexion guarantees secure installations
• Long lifespan with mechanical operations rated at 6.4 million cycles
Applications
• Control of motors in industrial machinery
• Suitable for pumps, fans, and conveyor systems
• Effective for lifts and escalators requiring precise operation
• Compatible with compressors and mixers in production lines
• Ideal for necessitating frequent reversing actions
What type of loads can be efficiently managed with this device?
It efficiently handles non-inductive and slightly inductive loads, making it appropriate for various industrial uses.
Can it be used with specific types of motors?
Yes, it supports motors classified under efficiency class IE3 and provides effective motor control.
How is the connexion facilitated for this product?
It features a screw terminal connexion, ensuring secure electrical connections and enhancing reliability.
What is the operational temperature range for optimal performance?
It operates effectively in open environments between -25°C and +60°C.
Is there a specific installation requirement for this model?
It is designed for standard mounting positions and requires adherence to general installation protocols for optimal operation.
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 27 V dc, 400V
- Eaton DILM Contactor 3-Pole 27 V dc 400V
- Eaton DILM Contactor 27 V dc Coil 50 A 27 V dc, 400V
- Eaton DILM Contactor 3-Pole 27 V dc, 400V
- Eaton DILM Contactor 3-Pole 75 kW 24V dc 400V
- Eaton DILM Contactor 3-Pole 35 kW 24V dc 400V
- Eaton DILM Contactor 3-Pole 96 kW 24V dc 400V
- Eaton DILM Contactor 3-Pole 21 kW 24V dc 1 NO, 400V
