Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 6.5 kW 250V dc, 700 V dc, 400V
- RS Stock No.:
- 251-0013
- Mfr. Part No.:
- 271990 DILM1000/22(RAC500)
- Brand:
- Eaton
Subtotal (1 unit)*
$26,787.77
(exc. GST)
$29,466.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | $26,787.77 |
*price indicative
- RS Stock No.:
- 251-0013
- Mfr. Part No.:
- 271990 DILM1000/22(RAC500)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Power Rating | 6.5kW | |
| Series | DILM | |
| Mount Type | Screw, DIN Rail | |
| Function | Motor Control, Reversing | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 250V dc, 700V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 1kA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Length | 232mm | |
| Width | 250mm | |
| Depth | 232mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Power Rating 6.5kW | ||
Series DILM | ||
Mount Type Screw, DIN Rail | ||
Function Motor Control, Reversing | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 250V dc, 700V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 1kA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Length 232mm | ||
Width 250mm | ||
Depth 232mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Eaton DILM Contactor 3-Pole 700 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 185 A 1 NO, 1kV
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 250V 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW, 400V
- Eaton DILH600/22(RAC500) Contactor 500 V Coil 850 A 700 V dc, 1kV
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 400V
