Eaton DILM Contactor, 110V Coil, 3-Pole, 750 kW 110V dc, 48 V dc, 3 NO, 1kV

Subtotal (1 unit)*

$19,642.06

(exc. GST)

$21,606.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19,642.06

*price indicative

RS Stock No.:
250-9867
Mfr. Part No.:
208224 DILM820/22(RA110)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Contact Voltage

1kV

Power Rating

750kW

Series

DILM

Function

Motor Control, Reversing

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Terminal Type

Rail Connection

Operational Current Ie

820A

Control Circuit Voltage Uc

110V dc, 48V dc

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Length

232mm

Width

250mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Depth

232mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy