Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 4-Pole, 32 A, 14 kW 24V dc, 27 V dc, 1 NO, 400V
- RS Stock No.:
- 251-0480
- Distrelec Article No.:
- 301-29-506
- Mfr. Part No.:
- 277338 DILM32-21(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$625.33
(exc. GST)
$687.86
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $625.33 |
*price indicative
- RS Stock No.:
- 251-0480
- Distrelec Article No.:
- 301-29-506
- Mfr. Part No.:
- 277338 DILM32-21(RDC24)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 32A | |
| Series | DILM | |
| Power Rating | 14kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Contactor Application | Motor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 32A | |
| Control Circuit Voltage Uc | 24V dc, 27V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 138mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 45mm | |
| Depth | 138mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 32A | ||
Series DILM | ||
Power Rating 14kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Contactor Application Motor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 32A | ||
Control Circuit Voltage Uc 24V dc, 27V dc | ||
Maximum Operating Temperature 60°C | ||
Length 138mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 45mm | ||
Depth 138mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- RO
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 30 kW 24V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 27 V dc
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 27 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 200 A 27 V dc, 690V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 27 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 130 A 27 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 24V dc 3 Poles, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 24V dc 1 NC, 400V
