Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 21 kW, 1 NO, 400V

Subtotal (1 unit)*

$180.47

(exc. GST)

$198.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.47

*price indicative

RS Stock No.:
251-0250
Mfr. Part No.:
276803 DILM9-32(230V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

220V ac/dc, 230V ac/dc

Number of Poles

3

Contact Voltage

400V

Series

DILM

Power Rating

21kW

Function

Motor Control, Reversing

Normal State Configuration

1 NO

Auxiliary Contact Configuration

3 NO/2 NC

Number of Auxiliary Contacts

5

Terminal Type

Screw

Contactor Application

Motor

Operational Current Ie

9A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

68mm

Width

45mm

Standards/Approvals

CSA, IEC/EN 60947, VDE 0660, UL

Depth

117mm

RoHS Status: Exempt

COO (Country of Origin):
RO

Eaton DILM Series Contactor, 1N/O Configuration, Power Rating 21 kW - 276803 DILM9-32(230V50/60HZ)


This contactor by Eaton is a versatile solution for industrial applications. With the ability to handle 3 poles and a power rating of 21 kW, it ensures reliable performance in various settings.

Features & Benefits


• Suitable for motors with efficiency class IE3

• Tested according to AC-3e standard

• Screw terminals for easy installation

• High mechanical shock resistance

• IP20 protection against direct contact

• Extensive lifespan and operating frequency

Applications


• Contactors for motors

• Complete devices up to 170 A

• Suitable for compressors, lifts, pumps, and similar equipment

Can it handle high power applications?


Yes, this contactor has a power rating of 21 kW, making it suitable for high-power settings.

Is it suitable for motors with efficiency class IE3?


Yes, this contactor is designed to work with motors of efficiency class IE3.

Will it provide reliable performance in various environments?


Yes, tested according to AC-3e standard, this contactor ensures reliable operation in different environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy