Eaton DILH600-S/22(110-120V50/60HZ) Contactor, 120V ac Coil, 3-Pole, 850 A, 120V ac
- RS Stock No.:
- 250-9832
- Mfr. Part No.:
- 197908 DILH600-S/22(110-120V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$9,039.57
(exc. GST)
$9,943.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,039.57 |
*price indicative
- RS Stock No.:
- 250-9832
- Mfr. Part No.:
- 197908 DILH600-S/22(110-120V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 120V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 120V ac | |
| Contact Current | 850A | |
| Series | DILH600-S/22(110-120V50/60HZ) | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Rail Connection | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 850A | |
| Contactor Application | Mains Contactor | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 160mm | |
| Length | 216mm | |
| Depth | 216mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 120V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 120V ac | ||
Contact Current 850A | ||
Series DILH600-S/22(110-120V50/60HZ) | ||
Function Reversing | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Rail Connection | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 850A | ||
Contactor Application Mains Contactor | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 160mm | ||
Length 216mm | ||
Depth 216mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
- RS Stock No. 2509828
- Mfr. Part No. 197904 DILH600/22(RA110)
Each
$9,299.49
- RS Stock No. 2509833
- Mfr. Part No. 197909 DILH600-S/22(220-240V50/60HZ)
Each
$9,039.57
- RS Stock No. 2509835
- Mfr. Part No. 197911 DILH800/22(RA110)
Each
$11,170.54
- RS Stock No. 0716481
- Mfr. Part No. 1SFL487002R1300
Each
$2,054.25
Related links
- Eaton DILM Contactor 120 V Coil 170 kW
- Eaton DILM Contactor 3-Pole 4.5 kW 400V
- Eaton DILM Contactor 3-Pole 120 V ac, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW 110V ac 1 NC, 400V
- Eaton DILM Contactor 120 V Coil 1.05 kA, 1kV
- Eaton DILH600-S/22(220-240V50/60HZ) Contactor 3-Pole 1kV
- Eaton DILM Coil for use with DILM500-S, DILM400-S
- Eaton DILM Coil for use with DILM300A-S, DILM250-S












