Eaton DILM Contactor, 110V, 120 V Coil, 3-Pole, 1.05 kA, 1kV
- RS Stock No.:
- 250-9838
- Mfr. Part No.:
- 197915 DILH800-S/22(110-120V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$10,910.71
(exc. GST)
$12,001.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,910.71 |
*price indicative
- RS Stock No.:
- 250-9838
- Mfr. Part No.:
- 197915 DILH800-S/22(110-120V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 110V, 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 1.05kA | |
| Series | DILM | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Mains Contactor | |
| Operational Current Ie | 1.1kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 160mm | |
| Depth | 216mm | |
| Length | 216mm | |
| Standards/Approvals | CCC, CSA, IEC/EN 60947, UL, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 110V, 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 1.05kA | ||
Series DILM | ||
Function Reversing | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Mains Contactor | ||
Operational Current Ie 1.1kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 160mm | ||
Depth 216mm | ||
Length 216mm | ||
Standards/Approvals CCC, CSA, IEC/EN 60947, UL, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Related links
- Eaton DILM Contactor 120 V Coil 170 kW
- Eaton DILM Contactor 3-Pole 120 V ac, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW 110V ac 1 NC, 400V
- Eaton DILM Contactor 3-Pole 4.5 kW 400V
- Eaton DILH800-S/22(220-240V50/60HZ) Contactor 3-Pole 240 V, 240V ac
- Eaton DILH600-S/22(110-120V50/60HZ) Contactor 3-Pole, 120V ac
- Eaton DILM Coil for use with DILM500-S, DILM400-S
- Eaton DILM Coil for use with DILM300A-S, DILM250-S
