Eaton DILA Contactor Relay, 230V ac Coil, 4-Pole, 4 A 230V ac, 3 NO/1 NC, 415V ac
- RS Stock No.:
- 493-0567
- Distrelec Article No.:
- 136-22-451
- Mfr. Part No.:
- 276364 DILA-31(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$127.29
(exc. GST)
$140.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $127.29 |
*price indicative
- RS Stock No.:
- 493-0567
- Distrelec Article No.:
- 136-22-451
- Mfr. Part No.:
- 276364 DILA-31(230V50HZ,240V60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 415V ac | |
| Contact Current | 4A | |
| Series | DILA | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 508, CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, CSA File No.: 012528, CSA Std. C22.2 No. 14-05, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC/EN 60947, IEC/EN 60947-4-1, UL, UL Category Control No.: NKCR, VDE 0660, VDE UL File No.: E29184 | |
| Width | 68mm | |
| Depth | 125.2mm | |
| Length | 45mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 415V ac | ||
Contact Current 4A | ||
Series DILA | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 508, CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, CSA File No.: 012528, CSA Std. C22.2 No. 14-05, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC/EN 60947, IEC/EN 60947-4-1, UL, UL Category Control No.: NKCR, VDE 0660, VDE UL File No.: E29184 | ||
Width 68mm | ||
Depth 125.2mm | ||
Length 45mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Eaton xStart Range Contactor Relay, 4A Contact Current Rating, 4 Contacts - 276364 DILA-31(230V50HZ,240V60HZ)
Features & Benefits
Applications
Does it provide protection against dust and touch?
Is it suitable for both AC and DC operation?
Will it provide protection against accidental contact?
Can it handle high current loads?
Is it easy to install in standard electrical enclosures?
Note
Related links
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC, 690V
- Eaton DILA Contactor Relay 4 A 240V 415V ac
- Eaton DILA Contactor Relay 4-Pole 4 NO, 415V ac
- Eaton DILER Contactor 3 A 600V ac 400V ac
- Eaton DILA Contactor 4-Pole 3 NO/1 NC, 415V ac
- Eaton DILA Contactor Relay 240 V ac Coil 0.024 kVA 690V
- Eaton DILA Contactor Relay 4-Pole 3 NO/1 NC, 415V ac
- Eaton DILA Contactor Relay 4-Pole 3 NO/1 NC, 415V ac
