SKF Bearing Insert 25 mm ID 52 mm OD YEL 205-2F
- RS Stock No.:
- 464-692
- Mfr. Part No.:
- YEL 205-2F
- Brand:
- SKF
Subtotal (1 unit)*
$120.33
(exc. GST)
$132.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.33 |
*price indicative
- RS Stock No.:
- 464-692
- Mfr. Part No.:
- YEL 205-2F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.8kg | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 14kN | |
| Series | YEL 205-2F | |
| Standards/Approvals | RoHS | |
| Overall Width | 44.4mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Bearing Insert | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.8kg | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 14kN | ||
Series YEL 205-2F | ||
Standards/Approvals RoHS | ||
Overall Width 44.4mm | ||
Bore Type Cylindrical | ||
Limiting Speed 7000rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is intended for use in applications where the direction of rotation is constant. It has an inner ring extended on both sides, with an eccentric locking collar, enabling quick and easy mounting onto the shaft.
Quick and easy to mount onto the shaft
Long service life
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 25 mm ID 52 mm OD YEL 205-2RF/VL065
- SKF Ball Bearing Insert 25 mm ID 52 mm OD YAR 205-2F
- SKF Bearing Insert 25 mm ID 52 mm OD YET 205
- SKF Bearing Insert 55 mm ID 100 mm OD YEL 211-2F
- SKF Bearing Insert 20 mm ID 47 mm OD YEL 204-2F
- SKF Bearing Insert 55.563 mm ID 100 mm OD YEL 211-203-2F
- SKF Bearing Insert 45 mm ID 85 mm OD YEL 209-2F
- SKF Bearing Insert 60 mm ID 110 mm OD YEL 212-2F
