Eaton DILM Contactor, 110V, 120 V Coil, 3-Pole, 170 kW

Subtotal (1 unit)*

$4,563.92

(exc. GST)

$5,020.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,563.92

*price indicative

RS Stock No.:
250-9750
Mfr. Part No.:
139558 DILM300A-S/22(110-120V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110V, 120V

Product Type

Contactor

Number of Poles

3

Power Rating

170kW

Series

DILM

Function

Motor Control, Reversing

Number of Auxiliary Contacts

2

Terminal Type

Screw

Operational Current Ie

300A

Minimum Operating Temperature

-40°C

Contactor Application

Motor

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Length

208mm

Depth

208mm

Width

140mm

RoHS Status: Exempt

COO (Country of Origin):
RO

Eaton DILM Series Contactor, Reversing Function, 170 kW Power Rating - 139558 DILM300A-S/22(110-120V50/60HZ)


This high-quality Eaton contactor is designed to meet the demanding requirements of industrial applications. With a voltage range of 110 to 120V and a power rating of 170 kW, this reversing contactor offers reliability and efficiency in motor control operations.

Features & Benefits


• Compact design for easy installation

• Reversing function for versatile motor control

• High power rating of 170 kW for heavy-duty use

• Three poles for enhanced reliability

• Screw connection for secure wiring

Applications


• Contactors for Motors

• Standard devices greater than 170A

• Contactors for industrial automation systems

Can it be used in applications requiring high power ratings?


Yes, the Eaton Contactor with a power rating of 170 kW is ideal for applications requiring high power ratings.

Will it work with motors requiring reversing operations?


Yes, the reversing function of this contactor makes it suitable for motors requiring reversing operations.

Is it easy to install and wire?


With a compact design and screw connection, this contactor is easy to install and wire in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy