Eaton DILH600-S/22(220-240V50/60HZ) Contactor, 240V ac Coil, 3-Pole, 850 A, 1kV
- RS Stock No.:
- 250-9833
- Mfr. Part No.:
- 197909 DILH600-S/22(220-240V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$9,039.57
(exc. GST)
$9,943.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,039.57 |
*price indicative
- RS Stock No.:
- 250-9833
- Mfr. Part No.:
- 197909 DILH600-S/22(220-240V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 850A | |
| Series | DILH600-S/22(220-240V50/60HZ) | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 850A | |
| Contactor Application | Mains Contactor | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 216mm | |
| Width | 160mm | |
| Standards/Approvals | CCC, CSA, IEC/EN 60947, UL, VDE 0660 | |
| Length | 216mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 850A | ||
Series DILH600-S/22(220-240V50/60HZ) | ||
Function Reversing | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 850A | ||
Contactor Application Mains Contactor | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 216mm | ||
Width 160mm | ||
Standards/Approvals CCC, CSA, IEC/EN 60947, UL, VDE 0660 | ||
Length 216mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILH800-S/22(220-240V50/60HZ) Contactor 3-Pole 240 V, 240V ac
- Eaton DILM Contactor 3-Pole 240 V 1kV
- Eaton DILH600-S/22(110-120V50/60HZ) Contactor 3-Pole, 120V ac
- Eaton DILM Contactor 240 V Coil 250 A 240 V, 2 NO/2 NC
- Eaton DILM Contactor 240 V ac Coil 212 kW 400V
- Eaton DILM Contactor 240 V Coil 300 A 240 V 400V
- Eaton DILM Coil for use with DILM400-S, DILM500-S
- Eaton DILM Coil for use with DILM250-S, DILM300A-S
