Eaton DILM Contactor, 240V ac Coil, 3-Pole, 400 A, 4.5 kW, 1 NC, 400V

Subtotal (1 unit)*

$6,440.69

(exc. GST)

$7,084.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,440.69

*price indicative

RS Stock No.:
251-0018
Mfr. Part No.:
274195 DILM400-S/22(110-120V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

240V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

400A

Power Rating

4.5kW

Series

DILM

Function

Motor Control, Reversing

Normal State Configuration

1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

2

Terminal Type

Screw

Contactor Application

Motor

Minimum Operating Temperature

-40°C

Operational Current Ie

400A

Maximum Operating Temperature

60°C

Width

140mm

Standards/Approvals

VDE 0660, IEC/EN 60947, UL, CSA

Length

216mm

Depth

216mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy