Eaton DILH800/22(RA110) Contactor, 110V ac, 120 V ac Coil, 3-Pole, 1.05 kA 110V dc, 48 V dc, 1kV
- RS Stock No.:
- 250-9835
- Mfr. Part No.:
- 197911 DILH800/22(RA110)
- Brand:
- Eaton
Subtotal (1 unit)*
$11,170.54
(exc. GST)
$12,287.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,170.54 |
*price indicative
- RS Stock No.:
- 250-9835
- Mfr. Part No.:
- 197911 DILH800/22(RA110)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 110V ac, 120V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 1.05kA | |
| Series | DILH800/22(RA110) | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 6 | |
| Terminal Type | Rail Connection | |
| Control Circuit Voltage Uc | 110V dc, 48V dc | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Mains Contactor | |
| Operational Current Ie | 1.1kA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 216mm | |
| Length | 216mm | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 110V ac, 120V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 1.05kA | ||
Series DILH800/22(RA110) | ||
Function Reversing | ||
Number of Auxiliary Contacts 6 | ||
Terminal Type Rail Connection | ||
Control Circuit Voltage Uc 110V dc, 48V dc | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Mains Contactor | ||
Operational Current Ie 1.1kA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 216mm | ||
Length 216mm | ||
Width 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILH Contactor 3-Pole 350 V dc, 1kV
- Eaton DILM Contactor 3-Pole 48 V dc, 1kV
- Eaton DILH800-S/22(220-240V50/60HZ) Contactor 3-Pole 240 V, 240V ac
- Eaton DILM Contactor 3-Pole 48 V dc 1kV
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 110V 2 NO/2 NC, 1kV
- Eaton DILH Contactor 48 V dc Coil 1.05 kA 24V dc, 48 V dc
- Eaton DILH Contactor 500 V Coil 1.05 kA
- Eaton DILH600/22(RA110) Contactor 120 V ac Coil 850 A 110V
