SKF Bearing Insert 50 mm ID 90 mm OD YEL 210-2F
- RS Stock No.:
- 209-4249
- Mfr. Part No.:
- YEL 210-2F
- Brand:
- SKF
Subtotal (1 unit)*
$193.57
(exc. GST)
$212.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.57 |
*price indicative
- RS Stock No.:
- 209-4249
- Mfr. Part No.:
- YEL 210-2F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 23200N | |
| Dynamic Load Rating | 35100N | |
| Locking Type | Eccentric Locking Collar | |
| Standards/Approvals | No | |
| Series | YEL 210-2F | |
| Overall Width | 62.7mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 23200N | ||
Dynamic Load Rating 35100N | ||
Locking Type Eccentric Locking Collar | ||
Standards/Approvals No | ||
Series YEL 210-2F | ||
Overall Width 62.7mm | ||
Bore Type Cylindrical | ||
Limiting Speed 4000rpm | ||
- COO (Country of Origin):
- IT
SKF Bearing Insert, 50mm Inside Diameter, 90mm Outside Diameter - YEL 210-2F
This bearing insert provides a Compact bearing solution for rotating shafts in industrial equipment, designed to be mounted within housings for straightforward shaft support and alignment. It is intended for applications where a cylindrical bore Interface and a robust locking method are required, offering a combination of material strength and rotational capability appropriate for automation and mechanical systems.
Features & Benefits
• Cylindrical bore for straightforward shaft seating and alignment
• Eccentric locking collar ensures secure shaft clamping during operation
• Steel construction resists deformation under sustained load
• Static load capacity of 23,200 N permits significant stationary loads
• Eccentric locking collar ensures secure shaft clamping during operation
• Steel construction resists deformation under sustained load
• Static load capacity of 23,200 N permits significant stationary loads
**Applications**
• Suitable for conveyor drive shafts in automated assembly lines
• Ideal for motor shaft support in industrial fans and blowers
• Used with gearbox outputs in light- to medium-duty transmissions
• Can be used for rotating components in electronic equipment enclosures
• Used for bearing replacement in mechanical plant maintenance
• Ideal for motor shaft support in industrial fans and blowers
• Used with gearbox outputs in light- to medium-duty transmissions
• Can be used for rotating components in electronic equipment enclosures
• Used for bearing replacement in mechanical plant maintenance
Which operating speeds can be expected without derating?
The unit is specified for operation up to 4000 r/min under normal operating conditions.
How does the load capacity affect selection for dynamic applications?
The dynamic load rating of 35,100 N indicates the bearings Ability to withstand moving loads and fatigue-life considerations during cyclic operation.
How wide is the insert for determining housing fit?
The overall width is 62.7mm, which is used to confirm compatibility with existing housings and mounting envelopes.
Related links
- SKF Bearing Insert 50 mm ID 90 mm OD YAR 210-2F
- SKF Bearing Insert 50 mm ID 90 mm OD YAT 210
- SKF Bearing Insert 50 mm ID 90 mm OD YAR 210-2LPW/SS
- SKF Bearing Insert 50 mm ID 90 mm OD YET 210
- SKF Bearing Insert 50 mm ID 90 mm OD 1726210-2RS1
- INA Bearing Insert 50 mm ID 90 mm OD GAY50-XL-NPP-B
- INA Bearing Insert 50 mm ID 90 mm OD GRAE50-XL-NPP-B
- INA Bearing Insert 50 mm ID 90 mm OD GE50-XL-KTT-B
