Eaton DILH600/22(RA110) Contactor, 110V ac, 120 V ac Coil, 3-Pole, 850 A, 0 W, 110V
- RS Stock No.:
- 250-9828
- Mfr. Part No.:
- 197904 DILH600/22(RA110)
- Brand:
- Eaton
Subtotal (1 unit)*
$9,299.49
(exc. GST)
$10,229.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,299.49 |
*price indicative
- RS Stock No.:
- 250-9828
- Mfr. Part No.:
- 197904 DILH600/22(RA110)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac, 120V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 110V | |
| Contact Current | 850A | |
| Power Rating | 0W | |
| Series | DILH600/22(RA110) | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Rail Connection | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 850A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947, UL, VDE 0660, CCC, CSA | |
| Depth | 216mm | |
| Length | 216mm | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 110V ac, 120V ac | ||
Number of Poles 3 | ||
Contact Voltage 110V | ||
Contact Current 850A | ||
Power Rating 0W | ||
Series DILH600/22(RA110) | ||
Function Reversing | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Rail Connection | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 850A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947, UL, VDE 0660, CCC, CSA | ||
Depth 216mm | ||
Length 216mm | ||
Width 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILH800/22(RA110) Contactor 120 V ac Coil 1.05 kA 110V dc 1kV
- Eaton DILH600/22(RAC500) Contactor 500 V Coil 850 A 700 V dc, 1kV
- Eaton DILM Contactor 3-Pole 48 V dc, 1kV
- Eaton DILM Contactor 500 V Coil 850 A 110V dc, 350 V dc
- Eaton DILM Contactor 3-Pole, 170 kW
- Eaton DILH600-S/22(220-240V50/60HZ) Contactor 3-Pole 1kV
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 110V 2 NO/2 NC, 1kV
- Eaton DILM Contactor 3-Pole 560 kW 110V
