Schneider Electric GC25 Contactor, 230V ac Coil, 4-Pole, 25 A 240V, 4 NC, 415V ac
- RS Stock No.:
- 744-6863
- Mfr. Part No.:
- GC2504M5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$198.76
(exc. GST)
$218.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 23 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $198.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-6863
- Mfr. Part No.:
- GC2504M5
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 415V ac | |
| Contact Current | 25A | |
| Series | GC25 | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Cable | |
| Contactor Application | Heating, Lighting, Motor | |
| Control Circuit Voltage Uc | 240V | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 81mm | |
| Depth | 65mm | |
| Standards/Approvals | IEC 61095 | |
| Width | 35mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 415V ac | ||
Contact Current 25A | ||
Series GC25 | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Cable | ||
Contactor Application Heating, Lighting, Motor | ||
Control Circuit Voltage Uc 240V | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Length 81mm | ||
Depth 65mm | ||
Standards/Approvals IEC 61095 | ||
Width 35mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
Schneider Electric TeSys GC Modular Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Is the TeSys GC range a double break pole type contactor?
Schneider Electric Modular Contactors
Related links
- Schneider Electric TeSyS GC Contactor 4-Pole 1.6 W 230V ac 415V ac
- Schneider Electric TeSyS GC Contactor 4-Pole 0.65 W 230V ac 415V ac
- Schneider Electric TeSyS GC Contactor 4-Pole 3.2 W 230V ac 415V ac
- Schneider Electric TeSyS GC Contactor 4-Pole 8 W 230V ac 415V ac
- Schneider Electric TeSyS GC Contactor 2-Pole 2 NC, 250V ac
- Eaton DILAS Contactor 4-Pole 0.0014 kW 230V ac 415V ac
- Schneider Electric TeSyS D Contactor 4-Pole 240V 690V ac/dc
- Schneider Electric TeSyS GC Contactor 2-Pole 0.65 W 230V ac 250V ac
