ABB B6 Contactor, 220V, 240 V Coil, 4-Pole, 20 A, 4 kW 240V ac, 3 NO
- RS Stock No.:
- 225-6174
- Mfr. Part No.:
- GJL1211203R8000 B6-40-00-F 220-240V AC
- Brand:
- ABB
Subtotal (1 unit)*
$78.59
(exc. GST)
$86.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.59 |
*price indicative
- RS Stock No.:
- 225-6174
- Mfr. Part No.:
- GJL1211203R8000 B6-40-00-F 220-240V AC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 220V, 240V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 20A | |
| Series | B6 | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 240V ac | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 57.5mm | |
| Length | 46.7mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 220V, 240V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 20A | ||
Series B6 | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 240V ac | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 55°C | ||
Depth 57.5mm | ||
Length 46.7mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 52.5mm | ||
Pole and Throw Configuration 3 | ||
ABB Series B Contactor, 20A Contact Current Rating, 4 kW Power Rating - GJL1211203R8000 B6-40-00-F 220-240V AC
This ABB contactor with a coil voltage of 220V to 240V is a reliable choice for various applications due to its 4-pole design and contact current rating of 20A. It offers a power rating of 4 kW, making it suitable for controlling single or three-phase loads efficiently.
Features & Benefits
• Compact 4-pole contactor with flat pin connection
• Power rating of 4 kW for effective load control
• Silent coil for noise reduction during operation
• Integrated rail or wall mounting possibility for easy installation
Applications
• Ideal for use in residential buildings for controlling electrical loads
• Can be used for commercial buildings where space-saving solutions are required
• Suitable for various industrial applications for reliable load switching
Can it handle high current loads?
This contactor is designed to handle high current loads efficiently, making it a reliable choice for demanding applications.
Will it work for three-phase loads?
Yes, it is suitable for controlling both single and three-phase loads up to 4 kW, providing versatile functionality.
Is it easy to install?
The integrated rail or wall mounting options make the installation process of this contactor simple and convenient.
Related links
- ABB B6 Contactor 240 V Coil 12 A 3 NO
- ABB B6-40-00 Contactor 4-Pole 4 kW 240V, 4 NO
- ABB B6 Contactor 3-Pole 4 kW 127V, 3 NO
- ABB B Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B6-40-00 Contactor 4-Pole 4 kW 24V, 4 NO
- ABB B6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB B6 Contactor 3-Pole 4 kW 24V 690V ac
- ABB B Contactor 4-Pole 4 kW 415V, 4 NO