ABB B6-40-00 Contactor, 240V Coil, 4-Pole, 20 A, 4 kW 240V, 4 NO
- RS Stock No.:
- 232-0036
- Mfr. Part No.:
- GJL1211201R8000 B6-40-00 220-240V AC
- Brand:
- ABB
Subtotal (1 unit)*
$88.59
(exc. GST)
$97.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.59 |
*price indicative
- RS Stock No.:
- 232-0036
- Mfr. Part No.:
- GJL1211201R8000 B6-40-00 220-240V AC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 240V | |
| Number of Poles | 4 | |
| Contact Current | 20A | |
| Series | B6-40-00 | |
| Power Rating | 4kW | |
| Function | Load Control | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 16A | |
| Control Circuit Voltage Uc | 240V | |
| Maximum Operating Temperature | 55°C | |
| Depth | 57.5mm | |
| Length | 46.7mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 240V | ||
Number of Poles 4 | ||
Contact Current 20A | ||
Series B6-40-00 | ||
Power Rating 4kW | ||
Function Load Control | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 16A | ||
Control Circuit Voltage Uc 240V | ||
Maximum Operating Temperature 55°C | ||
Depth 57.5mm | ||
Length 46.7mm | ||
Width 52.5mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB Contactor, 9mm Wire Stripping Length, 2,000m Maximum Altitude - B6-40-00 Series - GJL1211201R8000 B6-40-00 220-240V AC
Need a space-efficient option for managing high start-up loads? Pick this contactor from ABB. Its mini design means it slots neatly into crowded infrastructure. You can rest assured that hazardous overvoltage won't cause damage to your equipment, thanks to inbuilt 6kV impulse protection. This assembly keeps pace with demanding tasks, as it handles up to 600 switching cycles per hour. Screw terminals ensure vibration-resistant connections, as well as straightforward installation and maintenance.
Features & Benefits
• Mechanical durability of 10 million cycles indicates this is a long-lasting option
• IP20 rating means it's touch-proof and resistant to objects bigger than 12mm, like small tools and fixings
• Compact dimensions of 57.5 (H) x 52.5 (W) x 46.5mm (D) maximise space in your setup and fit into most standard-size enclosures
• 4 poles to handle multiple circuits and streamline your setup
Applications
• Industrial automation
• Lighting control
• Conveyor systems
How much does this contactor weigh?
It tips the scales at just 0.175kg, so it's easy to handle and mounts onto thin-gauge material without causing stress.
Is this unit compatible with single-phase electricity?
Yes. This contactor is compatible with single-phase systems as well as three-phase setups, so it's a versatile option.
Related links
- ABB B6 Contactor 240 V Coil 20 A 3 NO
- ABB B6-40-00 Contactor 4-Pole 4 kW 24V, 4 NO
- ABB B6 Contactor 3-Pole 4 kW 127V, 3 NO
- ABB B6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB B Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B Contactor 4-Pole 4 kW 127V, 4 NO
- ABB B6 Contactor 240 V Coil 12 A 3 NO
- ABB B Contactor 4-Pole 4 kW 415V, 4 NO