ABB GJH Contactor Relay, 48V dc Coil, 4-Pole, 4 A 48V dc, 4 NO

Subtotal (1 unit)*

$83.61

(exc. GST)

$91.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.61

*price indicative

RS Stock No.:
237-1546
Mfr. Part No.:
GJH1213001R1406 KC6-40E 48V DC
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

48V dc

Number of Poles

4

Contact Current

4A

Series

GJH

Mount Type

DIN Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

4 pole

Terminal Type

Screw

Control Circuit Voltage Uc

48V dc

Operational Current Ie

4A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

46.5mm

Length

46.5mm

Width

52.5mm

Standards/Approvals

UL 60947-4-1, UL 60947-1, UL, UKCA, RoHS, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1, EAC, cULus, CQC, CCC, CB

Pole and Throw Configuration

4

COO (Country of Origin):
DE

ABB GJH Series Contactor Relay, 4 Pole Configuration, 4A Contact Current Rating - GJH1213001R1406


This contactor relay is a compact and efficient solution designed for various applications in the automation, electronics, and electrical industries. The device has four poles and operates at a control voltage of 48V DC, featuring a normal state configuration of 4NO. With dimensions of 52.5mm in width and 46.5mm in depth, it is suitable for installations where space is restricted.

Features & Benefits


• 4 pole configuration enhances versatility for control circuits

• 4A contact current rating supports a range of applications

• Operates reliably in temperatures from -25°C to +55°C

• Features screw terminals for secure and stable connections

• Designed for DIN rail mounting to simplify installation

• Noiseless operation minimises disturbances in sensitive applications

Applications


• Ideal for control signal switching in residential and commercial buildings

• Suitable for industrial automation systems requiring reliable performance

• Utilised in necessitating a robust and compact design

• Used for contactor switching of control signals up to 3A / 400V AC-15

What makes this product suitable for use in automated control systems?


Its robust 4 pole configuration allows for reliable switching of control signals up to 4A, ensuring efficient operation within automated control systems, especially in compact spaces.

How does the maximum operating temperature affect the functionality of such relays?


With a maximum operating temperature of +55°C, it can perform reliably in various environments, making it suitable for demanding industrial applications without compromising performance.

What specific applications require the use of screw terminal contacts?


Screw terminal contacts are preferred in installations that need solid connections, reducing the risk of loosening over time, which is crucial for maintaining system integrity in all operational conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy