ABB GJH Contactor Relay, 32V dc Coil, 4-Pole, 4 A, 2.4 W, 3 NO/1 NC

Subtotal (1 unit)*

$93.35

(exc. GST)

$102.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.35

*price indicative

RS Stock No.:
225-6170
Mfr. Part No.:
GJH1213001R5311 KC6-31Z-2.4W 17-32V-DC
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

32V dc

Product Type

Contactor Relay

Number of Poles

4

Contact Current

4A

Series

GJH

Power Rating

2.4W

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

4 pole

Terminal Type

Screw

Control Circuit Voltage Uc

690V

Operational Current Ie

4A

Depth

46.5mm

Length

46.5mm

Width

52.5mm

Standards/Approvals

No

ABB GJH Series Contactor Relay, 4 Poles, 4A Contact Current Rating - GJH1213001R5311 KC6-31Z-2.4W 17-32V-DC


This contactor relay is a compact and efficient device, ideal for applications requiring reliable operation in limited spaces. Featuring a 4 pole configuration, it is designed for DC control, operating within a voltage range of 17-32V. Measuring 52.5mm in width and 46.5mm in depth, the relay is equipped with screw terminals for straightforward connections.

Features & Benefits


• Compact design suits tight installation spaces

• Capable of managing control signals up to 4A

• Noiseless and hum-free coil operation enhances user comfort

• Direct PLC control allows for efficient automation integration

• Auxiliary contact configuration of 3NO and 1NC supports versatility

• Rated for high-temperature resistance up to +55°C

Applications


• Used for switching control signals in residential properties

• Ideal for commercial building automation systems

• Suited for industrial requiring efficient signal control

• Effective for demanding space-saving solutions

What is the maximum current rating for this device?


The device has a contact current rating of 4A, making it suitable for managing various control signals efficiently.

Can it be installed on different types of mounting rails?


Yes, it can be mounted on DIN rails accommodating both TH35-7.5 and TH35-15 mounting styles.

What is the resistance of this relay to environmental conditions?


It is designed to withstand a wide operational temperature range from -25°C to +55°C, ensuring reliable performance in varying environments.

How many auxiliary contacts does this device provide?


The relay features a configuration of three normally open (NO) contacts and one normally closed (NC) contact, facilitating diverse applications.

Is it suitable for direct use with PLC systems?


Yes, due to its low coil consumption, it can be directly controlled by a PLC for enhanced automation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy