ABB GJH Contactor Relay, 24V dc Coil, 4-Pole, 6 A 24V dc, 2 NO/2 NC, 600V
- RS Stock No.:
- 232-0022
- Mfr. Part No.:
- GJH1213001R0221 KC6-22Z 24V DC
- Brand:
- ABB
Subtotal (1 unit)*
$79.14
(exc. GST)
$87.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 22 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $79.14 |
*price indicative
- RS Stock No.:
- 232-0022
- Mfr. Part No.:
- GJH1213001R0221 KC6-22Z 24V DC
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 600V | |
| Contact Current | 6A | |
| Series | GJH | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 4 pole | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CCC, CE, cULus, EAC, UL, UL 60947-1, IEC/EN 60947-1, UL 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | |
| Length | 46.5mm | |
| Width | 52.5mm | |
| Depth | 46.5mm | |
| Pole and Throw Configuration | FP | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 600V | ||
Contact Current 6A | ||
Series GJH | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 4 pole | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CCC, CE, cULus, EAC, UL, UL 60947-1, IEC/EN 60947-1, UL 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | ||
Length 46.5mm | ||
Width 52.5mm | ||
Depth 46.5mm | ||
Pole and Throw Configuration FP | ||
- COO (Country of Origin):
- DE
ABB GJH Series Contactor Relay, 4 Poles, 6A Contact Current Rating - GJH1213001R0221
Features & Benefits
Applications
How versatile is the auxiliary contact configuration?
What are the operating voltage limits for this device?
What is the maximum altitude for operation?
What is the significance of its mechanical durability?
How does its temperature rating affect its application?
Related links
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC
- ABB GJH Contactor Relay 4-Pole
- ABB KC6-22Z-F Contactor Relay 4-Pole 2 NO/2 NC
- ABB KC6-22Z Contactor Relay 4-Pole 2.4 W 690V, 2 NO/2 NC
- ABB KC6 Contactor Relay 4-Pole 3 NO/1 NC
- Eaton DILER Contactor Relay 4-Pole 2.3 W 0.7V dc 2 NO/2 NC, 600V
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 240 V dc Coil, 4-Pole