ABB GJH Contactor Relay, 415V dc Coil, 4-Pole, 4 A 415V dc, 4 NO

Subtotal (1 unit)*

$81.89

(exc. GST)

$90.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.89

*price indicative

RS Stock No.:
237-1542
Mfr. Part No.:
GJH1211001R8405 K6-40E 400V 40/450HZ
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

415V dc

Product Type

Contactor Relay

Number of Poles

4

Contact Current

4A

Series

GJH

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 pole

Number of Auxiliary Contacts

8

Terminal Type

Screw

Control Circuit Voltage Uc

415V dc

Operational Current Ie

4A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Width

53mm

Standards/Approvals

IEC/EN 60947-4-1, IEC/EN 60947-1, EAC, CCC, UL 60947-4-1, UL 60947-1, UL, UKCA, RoHS, IEC/EN 60947-5-1

Length

53mm

Depth

53mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE

ABB GJH Series Contactor Relay, 4 Pole Configuration, 4A Contact Current Rating - GJH1211001R8405


This contactor relay is designed for various industrial and commercial applications. A compact 4 pole design featuring screw terminal connections enables easy installation. Its dimensions include a width of 52.5mm, height of 57.5mm, and depth of 46.5mm, ensuring a space-efficient solution for automation tasks.

Features & Benefits


• Operates within a control voltage range of 380 to 415V AC

• Silent coil design reduces noise during operation

• Offers reliable switching for control signals up to 3A

• Integrated mounting options for DIN rail or wall installation

• Maximum operating temperature of +55°C enhances durability

• Suitable for a variety of applications across sectors

Applications


• Used in residential and commercial building control systems

• Suitable for industrial automation where space is limited

• Ideal for switching control signals in machinery

• Utilised in HVAC systems for efficiency enhancement

What is the significance of the 4 pole design?


The 4 pole design allows for multiple circuits to be controlled simultaneously, enhancing flexibility in applications that require independent operation or linking of different functions.

How does the silent coil design contribute to its functionality?


The silent coil design minimises operational noise, making it suitable for environments where noise reduction is essential, thereby providing a more comfortable working atmosphere.

What is the importance of the screw terminal type?


The screw terminal type ensures secure and reliable connections, reducing the risk of disconnection during operation, which is vital for maintaining system integrity.

What temperature range can this relay withstand?


It can operate effectively in temperatures ranging from -25°C to +55°C, allowing it to function in various environmental conditions, from cold industrial settings to warmer areas.

How does this relay support mounting flexibility?


The product can be easily mounted on DIN rails or walls, which provides adaptability to different installation environments, making it a versatile choice for automation projects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy