ABB GJH Contactor Relay, 24V dc Coil, 4-Pole, 4 A 24V dc, 3 NO/1 NC
- RS Stock No.:
- 225-6168
- Mfr. Part No.:
- GJH1213001R0311 KC6-31Z 24V DC
- Brand:
- ABB
Subtotal (1 unit)*
$84.38
(exc. GST)
$92.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.38 |
*price indicative
- RS Stock No.:
- 225-6168
- Mfr. Part No.:
- GJH1213001R0311 KC6-31Z 24V DC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24V dc | |
| Number of Poles | 4 | |
| Contact Current | 4A | |
| Series | GJH | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 4 pole | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 4A | |
| Standards/Approvals | No | |
| Length | 46.5mm | |
| Depth | 46.5mm | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 24V dc | ||
Number of Poles 4 | ||
Contact Current 4A | ||
Series GJH | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 4 pole | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 4A | ||
Standards/Approvals No | ||
Length 46.5mm | ||
Depth 46.5mm | ||
Width 52.5mm | ||
ABB KC6 Series Contactor Relay, 4 Poles, 4A Contact Current Rating - GJH1213001R0311
This contactor relay is designed for efficient control in various electrical applications. With its compact dimensions of 46.5mm x 52.5mm x 46.5mm, it features a 4 pole configuration suitable for diverse industrial and commercial settings. The relay functions effectively at a control voltage of 24V DC, making it a reliable choice for automation and control systems.
Features & Benefits
• Compatible with screw terminals for easy wiring
• Operates within a temperature range of -25°C to +55°C
• Equipped with a noiseless and hum-free coil for smoother operation
• Auxiliary contact configuration of 3NO + 1NC for flexible control
• Capable of handling electrical switching frequencies of up to 600 cycles per hour
• Designed for DIN rail mounting, providing efficient use of space
Applications
• Utilised in residential and commercial building control systems
• Ideal for industrial necessitating reliable signal switching
• Employed for the switching of control signals up to 3A/400V
• Suitable for instances requiring auxiliary contacts alongside main control functions
How does the temperature tolerance affect performance in various environments?
The device continues to function reliably between -25°C and +55°C, allowing it to adapt to both colder and warmer environments without compromising performance.
What is the significance of the 3NO + 1NC auxiliary contact configuration?
This configuration provides flexibility in controlling multiple devices concurrently, improving overall system efficiency by allowing diverse operational tasks within a single unit.
What are the implications of the low power consumption for the relay?
With an average pull-in value of only 3.5W, the relay minimises energy costs, making it an economical choice for prolonged use in automation systems.
How can this relay enhance operational efficiency in industrial setups?
Its compact design and efficient switching capabilities make it well-suited for use in environments with space constraints while maintaining high performance.
Is this relay suitable for both AC and DC operations?
Yes, it is capable of handling both AC and DC signals effectively, making it versatile for different application needs.
Related links
- ABB KC6-31Z-P Contactor Relay 4-Pole 3 NO/1 NC, 690V
- ABB KC6 Contactor Relay 4-Pole 2.4 W 690V, 3 NO/1 NC
- ABB KC6 Contactor Relay 4-Pole 4 NO
- ABB KC6-31Z Contactor Relay 4-Pole 3 NO/1 NC, 690V
- ABB KC6-40E Contactor Relay 4-Pole 4 NO
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC, 600V
- ABB KC6-40E Contactor Relay 4-Pole 4 NO, 600V
- ABB KC6-22Z-F Contactor Relay 4-Pole 2 NO/2 NC