Eaton DILER Contactor Relay, 48V Coil, 4-Pole, 6 A, 25 VA 48V, 4 NO, 600V ac
- RS Stock No.:
- 241-122
- Mfr. Part No.:
- 051755 DILER-40(42V50HZ,48V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$118.32
(exc. GST)
$130.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.32 |
*price indicative
- RS Stock No.:
- 241-122
- Mfr. Part No.:
- 051755 DILER-40(42V50HZ,48V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Coil Voltage | 48V | |
| Number of Poles | 4 | |
| Contact Voltage | 600V ac | |
| Contact Current | 6A | |
| Series | DILER | |
| Power Rating | 25VA | |
| Function | Relay | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V | |
| Contactor Application | Relay | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, EN 60947-5-1, IEC/EN 60947-4-1, UL | |
| Length | 52mm | |
| Width | 45mm | |
| Depth | 52mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Coil Voltage 48V | ||
Number of Poles 4 | ||
Contact Voltage 600V ac | ||
Contact Current 6A | ||
Series DILER | ||
Power Rating 25VA | ||
Function Relay | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V | ||
Contactor Application Relay | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, EN 60947-5-1, IEC/EN 60947-4-1, UL | ||
Length 52mm | ||
Width 45mm | ||
Depth 52mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series DILER contactor relay is engineered for reliability in demanding conditions, accommodating both 42 V at 50 Hz and 48 V at 60 Hz. With a robust design, it offers four normally open contacts for versatile application in controlling electrical circuits. The compact dimensions of the device—measuring 52 mm in depth, 58 mm in height, and 45 mm in width—make it suitable for installation in space-constrained environments. Featuring screw terminals and a straightforward mounting method, operational setup is both efficient and secure. Additionally, the device meets multiple international standards, ensuring safe and reliable operation across various applications and industries.
Compact size allows for flexibility in installation
Four normally open contacts enhance circuit control options
Designed for AC operation, ensuring compatibility with a range of systems
DIN-rail or screw mounting methods simplify integration
Positive operating contacts ensure reliable performance over time
Interlocked opposing contacts enhance safety features
Finger and back-of-hand proof design protects users during operation
Wide operational temperature range enables adaptability to various environments
Meets strict UL and CSA certifications for enhanced safety assurance
Low power consumption facilitates energy efficiency
Related links
- Eaton DILER Contactor Relay 4-Pole 25 VA 48V 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 48V 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 600V ac
- Eaton DILER Contactor Relay 10 A 2 NO/2 NC, 600V
- Eaton DILER Contactor Relay 4-Pole 25 VA 600V ac
- Eaton DILA Contactor Relay 3-Pole 4 NO
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.85V ac 4 NO, 600V ac
- Eaton DILER Contactor Relay 10 A 2 NO/2 NC, 600V ac
