ABB GJH Contactor Relay, 24V dc Coil, 4-Pole, 4 A 24V dc, 4 NO
- RS Stock No.:
- 225-6169
- Mfr. Part No.:
- GJH1213001R0401 KC6-40E 24V DC
- Brand:
- ABB
Subtotal (1 unit)*
$81.88
(exc. GST)
$90.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.88 |
*price indicative
- RS Stock No.:
- 225-6169
- Mfr. Part No.:
- GJH1213001R0401 KC6-40E 24V DC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Current | 4A | |
| Series | GJH | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 pole | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 4A | |
| Depth | 46.5mm | |
| Length | 46.5mm | |
| Standards/Approvals | No | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Current 4A | ||
Series GJH | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 pole | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 4A | ||
Depth 46.5mm | ||
Length 46.5mm | ||
Standards/Approvals No | ||
Width 52.5mm | ||
ABB KC6 Series Contactor Relay, 4 Pole Contactor, 4A Contact Current Rating - GJH1213001R0401
This contactor relay is a compact device designed for effective control in various applications. The 4 pole configuration ensures reliable switching of control signals, making it suitable for spaces where reliability is critical. With dimensions of 46.5mm in length, 52.5mm in width, and a depth of 46.5mm, it offers a practical solution for DIN rail mounting.
Features & Benefits
• 4NO configuration provides versatile control options
• Operates at a control voltage of 24 V DC
• Designed for use in temperatures ranging from -25°C to +55°C
• Screw terminals simplify installation and connections
• Compact size maximises space efficiency in installations
• Notably quiet operation reduces disturbances in sensitive environments
Applications
• Utilised for switching control signals in residential buildings
• Applicable in commercial infrastructures for system control
• Ideal for industrial requiring high current switching
• Suitable for projects where low voltage operation is necessary
What is the electrical switching capacity of this relay?
It can switch control signals up to 3 A at 400 V (AC-15), ensuring reliable functionality across various applications.
How does the temperature range affect its performance?
The operating temperature range of -25°C to +55°C ensures it performs effectively in diverse climates, catering to various environmental conditions.
What type of connections can be made to the terminals?
The relay accommodates screw terminal connections, allowing for secure wiring and straightforward installation with standard cables.
Related links
- ABB KC6-40E Contactor Relay 4-Pole 4 NO
- ABB KC6 Contactor Relay 4-Pole 3 NO/1 NC
- ABB KC6 Contactor Relay 4-Pole 2.4 W 690V, 3 NO/1 NC
- ABB KC6-31Z-P Contactor Relay 4-Pole 3 NO/1 NC, 690V
- ABB KC6-40E Contactor Relay 4-Pole 4 NO, 600V
- ABB KC6-31Z Contactor Relay 4-Pole 3 NO/1 NC, 690V
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC, 600V
- ABB KC6-22Z-F Contactor Relay 4-Pole 2 NO/2 NC