MOXA MDS-G4028-T Managed 28 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 288-934
- Mfr. Part No.:
- MDS-G4028-T
- Brand:
- MOXA
Subtotal (1 unit)*
$7,952.52
(exc. GST)
$8,747.77
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $7,952.52 |
*price indicative
- RS Stock No.:
- 288-934
- Mfr. Part No.:
- MDS-G4028-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Network Switch | |
| Number of Ports | 28 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Number of SFP Ports | 24 | |
| Number of RJ-45 Ports | 28 | |
| Desktop/Rack Mount | Rack | |
| Model Number | MDS-G4028-T | |
| Depth | 163.25mm | |
| Width | 115mm | |
| Height | 218mm | |
| Standards/Approvals | IEEE 802.3x, ATEX, IEEE 802.3, EN IEC 62368-1, IEEE 802.3ab, IEEE 802.1w, Telcordia SR332, NEMA TS2, CISPR 32, IEEE 802.3ad, EN 61000-6-2/-6-4, EN 55032/35, IEEE 802.3u, IEC 60950-1, Class I Division 2, IEEE 802.1X, FCC Part 15B Class A, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D-2004, IEEE 802.3z, IEEE 1613, IEC 62368-1, IEC 61850-3, IEC 60068-2-27/31/6, UL 62368-1, IEC 61000-4-2/3/4/5/6/8/11, EN 50121-4 | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Network Switch | ||
Number of Ports 28 | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Number of SFP Ports 24 | ||
Number of RJ-45 Ports 28 | ||
Desktop/Rack Mount Rack | ||
Model Number MDS-G4028-T | ||
Depth 163.25mm | ||
Width 115mm | ||
Height 218mm | ||
Standards/Approvals IEEE 802.3x, ATEX, IEEE 802.3, EN IEC 62368-1, IEEE 802.3ab, IEEE 802.1w, Telcordia SR332, NEMA TS2, CISPR 32, IEEE 802.3ad, EN 61000-6-2/-6-4, EN 55032/35, IEEE 802.3u, IEC 60950-1, Class I Division 2, IEEE 802.1X, FCC Part 15B Class A, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D-2004, IEEE 802.3z, IEEE 1613, IEC 62368-1, IEC 61850-3, IEC 60068-2-27/31/6, UL 62368-1, IEC 61000-4-2/3/4/5/6/8/11, EN 50121-4 | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
Related links
- MOXA MDS-G4028-L3-T Managed 28 Port Network Switch Power Over Ethernet
- MOXA MDS-G4020-4XGS-T Managed 28 Port PoE Injector
- MOXA MDS-G4028 Managed 28 Port Network Switch Power Over Ethernet
- MOXA MDS-G4028-L3 Managed 28 Port Network Switch Power Over Ethernet
- MOXA RKS-G4028-4GS-2HV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-4GS-2LV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-4GT-2LV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-4GT-2HV-T Managed 28 Port PoE Injector Power Over Ethernet
