ABB GJH Contactor Relay, 12V dc Coil, 4-Pole, 4 A 12V dc, 4 NO, 600V

Subtotal (1 unit)*

$81.88

(exc. GST)

$90.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.88

*price indicative

RS Stock No.:
237-1545
Mfr. Part No.:
GJH1213001R0407 KC6-40E 12V-DC
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

12V dc

Number of Poles

4

Contact Voltage

600V

Contact Current

4A

Series

GJH

Mount Type

DIN Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

4 pole

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

12V dc

Operational Current Ie

4A

Maximum Operating Temperature

55°C

Depth

46.5mm

Length

46.5mm

Standards/Approvals

UKCA, RoHS, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1, EAC, UL 60947-1, cULus, UL 60947-4-1, CQC, CCC, UL, CB

Width

52.5mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE

ABB GJH Series Contactor Relay, 12V DC Control Voltage, 4NO Contact Configuration - GJH1213001R0407


This contactor relay is an efficient 4 pole device designed for switching control signals. The compact dimensions of 52.5mm width and 46.5mm height make it suitable for installations where space is limited. It operates on a control voltage of 12V DC and is engineered to perform effectively in varied environments, with a temperature range of -25°C to +55°C.

Features & Benefits


• High-performance relay with a reliable noiseless coil

• Supports screw terminals for secure connections

• Designed for DIN rail mounting for ease of installation

• 4NO configuration providing versatility in wiring setups

• Auxiliary contacts enhance functionality for control circuits

• Durable design capable of withstanding vibrations and shocks

Applications


• Used for switching control signals in residential buildings

• Utilised in commercial installations requiring compact solutions

• Applicable in industrial environments for operational reliability

• Ideal for projects demanding high-temperature performance

What is the maximum operational voltage for the contactor relay?


The relay can operate effectively with auxiliary circuits at a maximum voltage of 600V AC/DC, ensuring adaptability across various setups.

How many cycles can the contactor relay manage per hour?


It is rated for 600 cycles per hour for AC-15 applications and maintained durability for extensive mechanical use, supporting up to 10 million cycles.

What types of mounting are supported?


The device supports mounting on DIN rails, ensuring a versatile installation process across various panel setups, which can be oriented in multiple positions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy