Eaton DILA relays Contactor Relay, 230V Coil, 4 A, 3 NO/1 NC, 690V

Subtotal (1 unit)*

$141.24

(exc. GST)

$155.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.24

*price indicative

RS Stock No.:
229-9499
Mfr. Part No.:
276372 DILA-31(230V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Coil Voltage

230V

Contact Voltage

690V

Contact Current

4A

Series

DILA relays

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

3 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

4A

Maximum Operating Temperature

60°C

Width

45mm

Length

68mm

Depth

117mm

Standards/Approvals

CSA, VDE 0660, UL, IEC/EN 60947, EN 60947-5-1

COO (Country of Origin):
DE
The Eaton contactor relay mainly used for AC operations. It operates on 230 V 50/60 Hz.

Operating temperature range is from -25 °C to 50 °C

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy