Banner Opposed Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

$462.68

(exc. GST)

$508.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 11 May 2026
  • Plus 6 unit(s) shipping from 18 May 2026
  • Plus 4 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$462.68

*price indicative

RS Stock No.:
286-078
Mfr. Part No.:
QS30EXQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Opposed

Output Type

NPN/PNP

Maximum DC Voltage

30V dc

Interface Type

5 Wire

Light Source

LED

IP Rating

IP67, IP69K

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Maximum Current

100mA

Response Time

30ms

Standards/Approvals

US, RoHS, UL, CE, IEC IP67

Housing Material

Thermoplastic

Series

QS30

Hazardous Area Certification

NO

Detection Range

213 m

COO (Country of Origin):
US
The Banner Sensors feature an infrared beam with high excess gain, offering a sensing range of over 213 m (700 ft). They provide excellent noise immunity and are ideal for applications where high sensing power is required, such as those involving long sensing ranges or contamination on lenses. The sensors deliver exceptional optical performance throughout their entire sensing range, ensuring reliable detection in challenging conditions.

Bipolar discrete outputs, PNP and NPN

Light Operate and Dark Operate models available

Related links