Eaton DILA-31 Contactor Relay, 120V ac Coil, 3-Pole, 4 A, 1.4 W, 3 NO/1 NC, 690V
- RS Stock No.:
- 240-2759
- Mfr. Part No.:
- 199210 DILA-31(110V50HZ,120V60HZ)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$103.70
(exc. GST)
$114.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.70 |
*price indicative
- RS Stock No.:
- 240-2759
- Mfr. Part No.:
- 199210 DILA-31(110V50HZ,120V60HZ)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 120V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | DILA-31 | |
| Power Rating | 1.4W | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, EN 60947-5-1, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 120V ac | ||
Product Type Contactor Relay | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series DILA-31 | ||
Power Rating 1.4W | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, EN 60947-5-1, CSA, CE | ||
- COO (Country of Origin):
- RO
199210
The Eaton Contactor rated for 120 V 60 Hz has three N/O contacts and one NC contact. The device is available with Push-in terminals connection. It uses DC voltage actuation, and has an operating temperature range of -25°C to 60°C. The device offers maximum operation frequency of up to 9000 operations per hour. It has a Spring clamp connection to Auxiliary circuit.
It has a IP20 degree of protection
Finger-safe and back-of-hand proof terminals
It can be mounted with screws or can be DIN Rail mounted
Note
Eaton formerly known as Moeller
Related links
- Eaton DILA-22 Contactor Relay 2-Pole 2 NO/2 NC, 690V
- Eaton DILA Contactor Relay 4-Pole 4 NO, 690V
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC
- Eaton DILA-31 Contactor Relay 4-Pole 0.0014 kW 690V
- Eaton DILA-31 Contactor Relay 4-Pole 0.0014 kW 690V
- Eaton DILA Contactor Relay 4-Pole 3 NO/1 NC, 415V ac
- Eaton DILM Contactor 3-Pole 4 kW 690V
- Eaton DILM Contactor 3-Pole 7.5 kW 690V
