Eaton DILA Contactor Relay, 230V Coil, 4 A, 2 NO/2 NC, 400V
- RS Stock No.:
- 229-9500
- Mfr. Part No.:
- 276407 DILA-22(230V50/60HZ)
- Brand:
- Eaton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 229-9500
- Mfr. Part No.:
- 276407 DILA-22(230V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Coil Voltage | 230V | |
| Contact Voltage | 400V | |
| Contact Current | 4A | |
| Series | DILA | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Contactor Relay | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 60°C | |
| Length | 68mm | |
| Depth | 117mm | |
| Standards/Approvals | UL, VDE 0660, IEC/EN 60947, EN 60947-5-1, CSA | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Coil Voltage 230V | ||
Contact Voltage 400V | ||
Contact Current 4A | ||
Series DILA | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Contactor Relay | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 60°C | ||
Length 68mm | ||
Depth 117mm | ||
Standards/Approvals UL, VDE 0660, IEC/EN 60947, EN 60947-5-1, CSA | ||
Width 45mm | ||
- COO (Country of Origin):
- RO
The Eaton contactor relay mainly used for AC operations. It operates on 230 V 50/60 Hz.
Operating temperature range is from -25 °C to 50 °C
Note
Eaton formerly known as Moeller
Related links
- Eaton DILA Contactor Relay 3-Pole 2 NO/2 NC
- Eaton DILA-22 Contactor Relay 4-Pole 0.0014 kW 690V
- Eaton DILA Contactor Relay 0.53 W 230V, 3 NO/1 NC
- Eaton DILA Contactor Relay 4 A 230V 690V
- Eaton DILA relays Contactor Relay 4 A 690V
- Eaton DILA Contactor Relay 3-Pole 2 NO/2 NC
- Eaton DILA Contactor Relay 3-Pole 2 NO/2 NC
- Eaton DILA Contactor Relay 2-Pole 0.53 W 690V dc, 2 NO/2 NC
