Eaton DILA Contactor Relay, 230V Coil, 4 A 230V, 4 NO, 690V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
229-9497
Mfr. Part No.:
276337 DILA-40(230V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Coil Voltage

230V

Contact Voltage

690V

Contact Current

4A

Series

DILA

Mount Type

DIN Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Contactor Relay

Operational Current Ie

4A

Control Circuit Voltage Uc

230V

Maximum Operating Temperature

60°C

Length

68mm

Width

45mm

Depth

117mm

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, EN 60947-5-1, CSA

COO (Country of Origin):
RO
The Eaton contactor relay mainly used for AC operations. It operates on 230 V 50/60 Hz.

Operating temperature range is from -25 °C to 50 °C

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy