Eaton DILA relays Contactor Relay, 24V dc Coil, 4 A 24V, 3 NO/1 NC, 690V
- RS Stock No.:
- 229-9502
- Mfr. Part No.:
- 276488 DILAC-31(24VDC)
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$146.80
(exc. GST)
$161.48
(inc. GST)
- RS Stock No.:
- 229-9502
- Mfr. Part No.:
- 276488 DILAC-31(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | DILA relays | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24 V dc | |
| Contact Current | 4 A | |
| Control Circuit Voltage Uc | 24 V | |
| Normal State Configuration | 3 NO/1 NC | |
| Contact Voltage | 690 V | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Depth | 117 mm | |
| Length | 68 mm | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | -25 °C | |
| Mount Type | DIN Rail/Screw | |
| Number of Auxiliary Contacts | 4 | |
| Operational Current Ie | 4 A | |
| Standards/Approvals | CSA, EN 60947-5-1, IEC/EN 60947, UL, VDE 0660 | |
| Terminal Type | Spring Loaded | |
| Width | 45 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series DILA relays | ||
Product Type Contactor Relay | ||
Coil Voltage 24 V dc | ||
Contact Current 4 A | ||
Control Circuit Voltage Uc 24 V | ||
Normal State Configuration 3 NO/1 NC | ||
Contact Voltage 690 V | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Depth 117 mm | ||
Length 68 mm | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature -25 °C | ||
Mount Type DIN Rail/Screw | ||
Number of Auxiliary Contacts 4 | ||
Operational Current Ie 4 A | ||
Standards/Approvals CSA, EN 60947-5-1, IEC/EN 60947, UL, VDE 0660 | ||
Terminal Type Spring Loaded | ||
Width 45 mm | ||
- COO (Country of Origin):
- RO
The Eaton contactor relay mainly used for DC operations. It operates on 24 V 50 Hz.
Operating temperature range is from -25 °C to 50 °C
Note
Replacement part code: DILA-31(24VDC)-PI / Eaton formerly known as Moeller
- RS Stock No. 2164367
- Mfr. Part No. 3RH2131-1WB40
Each
$224.45
- RS Stock No. 2164368
- Mfr. Part No. 3RH2131-2HB40
Each
$201.35
- RS Stock No. 2164363
- Mfr. Part No. 3RH2122-2HB40
Each
$201.70
- RS Stock No. 2131002
- Mfr. Part No. 3RH2122-2LB40
Each
$219.46
Related links
- Eaton DILA relays Contactor Relay 4 A 4 NO, 690V
- Eaton DILA relays Contactor Relay 4 A 690V
- Eaton DILA Contactor Relay 4 A 24V dc 690V
- Eaton DILA Contactor 4-Pole 3 NO/1 NC, 415V ac
- Eaton DILA Contactor Relay 2-Pole 690V
- Eaton DILA Contactor Relay 0.53 W 230V, 3 NO/1 NC
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC, 690V
- Eaton DILA Contactor 4-Pole 4 NO, 400V ac













