WAGO 857 Series Relay Module, DIN Rail, 12V dc Coil, SPDT, 17mA
- RS Stock No.:
- 279-2517
- Distrelec Article No.:
- 110-51-782
- Mfr. Part No.:
- 857-303
- Brand:
- WAGO
Subtotal (1 unit)*
$63.40
(exc. GST)
$69.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 86 unit(s) shipping from 09 November 2026
- Plus 180 unit(s) shipping from 20 November 2026
- Plus 240 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.40 |
*price indicative
- RS Stock No.:
- 279-2517
- Distrelec Article No.:
- 110-51-782
- Mfr. Part No.:
- 857-303
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Relay Module | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 857 | |
| Terminal Type | Push-in Cage Clamp | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 12V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 17mA | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 60°C | |
| Width | 6mm | |
| Standards/Approvals | EN 61010-2-201, EN 61373, EN 61810-1, UL 508 | |
| Length | 81mm | |
| Height | 94mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Relay Module | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 857 | ||
Terminal Type Push-in Cage Clamp | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 12V dc | ||
Switching AC Voltage 250V ac | ||
Coil Current 17mA | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 60°C | ||
Width 6mm | ||
Standards/Approvals EN 61010-2-201, EN 61373, EN 61810-1, UL 508 | ||
Length 81mm | ||
Height 94mm | ||
The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.
Mounting type DIN-35 rail
RoHS compliant
Related links
- WAGO 859 Series Relay Module 12V dc Coil 17mA
- WAGO 857 Series Relay Module 48V dc Coil 7mA
- WAGO 857 Series Relay Module 24V ac/dc Coil 9mA
- WAGO 857 Series Relay Module 24V dc Coil 10mA
- WAGO 857 Series Relay Module 230V ac/dc SPDT 4 mA
- WAGO 788 Series Relay Module 24V dc Coil 17mA
- WAGO 788 Series Relay Module 12V dc Coil 36mA
- WAGO 858 Series Relay Module 12V dc Coil 75mA
