ABB Contactor Relay, 100V, 250 V Coil, 8-Pole, 4 A, 144 W 100V, 4 NO/4 NC, 690V
- RS Stock No.:
- 258-9455
- Mfr. Part No.:
- 1SBH137001R1344
- Brand:
- ABB
Subtotal (1 unit)*
$192.98
(exc. GST)
$212.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $192.98 |
*price indicative
- RS Stock No.:
- 258-9455
- Mfr. Part No.:
- 1SBH137001R1344
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 100V, 250V | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 144W | |
| Mount Type | DIN Rail | |
| Function | Contactor Relay | |
| Normal State Configuration | 4 NO/4 NC | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Operational Current Ie | 16A | |
| Contactor Application | Contactor Relay | |
| Control Circuit Voltage Uc | 100V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-1 and EN 60947-5-1, UL 508, CSA C22.2 N°14 | |
| Width | 45mm | |
| Depth | 110.50mm | |
| Length | 110.50mm | |
| Pole and Throw Configuration | 8P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 100V, 250V | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 144W | ||
Mount Type DIN Rail | ||
Function Contactor Relay | ||
Normal State Configuration 4 NO/4 NC | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Operational Current Ie 16A | ||
Contactor Application Contactor Relay | ||
Control Circuit Voltage Uc 100V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-1 and EN 60947-5-1, UL 508, CSA C22.2 N°14 | ||
Width 45mm | ||
Depth 110.50mm | ||
Length 110.50mm | ||
Pole and Throw Configuration 8P | ||
- COO (Country of Origin):
- FR
ABB Contactor Relay, 100V Coil Voltage, 16A Operational Current - 1SBH137001R1344
Features and Benefits:
• 8 auxiliary poles provide extensive switching capability
• 144 W power rating permits robust Coil drive performance
• 690 V contact voltage supports high‑voltage switching
• Screw terminals enable secure, vibration‑resistant connections
Applications
• Ideal for signalling and interlock functions in switchgear
• Used with control circuits requiring both NO and NC contacts
• Can be used for equipment operating in varied temperatures
• Suitable for installations requiring IEC and North American approvals
What Coil voltage options are available?
How many auxiliary contacts does it provide and how are they configured?
What environmental temperatures can it withstand?
What mounting and Terminal methods are used?
What standards and approvals does it meet?
Related links
- ABB NFZ31E-23 Contactor Relay 250 V Coil 4 A 24V 3 NO/1 NC, 250V dc
- ABB NF80E-13 Contactor Relay 250 V Coil 4 A 100V 8 NO, 690V
- ABB NF53E-13 Contactor Relay 250 V Coil 4 A 100V 5 NO/3 NC, 690V
- ABB NF71E-13 Contactor Relay 250 V Coil 4 A 100V 7 NO/1 NC, 690V
- ABB NF44E-14 Contactor Relay 500 V Coil 4 A 250V 4 NO/4 NC, 250V
- ABB Contactor Relay 250 V Coil 4 A 100V 4 NO/4 NC, 690V
- ABB NF44E-12 Contactor Relay 48 V Coil 4 A 48V 4 NO/4 NC, 130V
- ABB NF44E-11 Contactor Relay 8-Pole 60 V 690V