Eaton DILA-31 Contactor Relay, 230V ac Coil, 4-Pole, 4 A, 1.4 W, 3 NO/1 NC, 690V

Subtotal (1 unit)*

$114.91

(exc. GST)

$126.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.91

*price indicative

RS Stock No.:
240-2897
Mfr. Part No.:
199638 DILA-31(230V50/60HZ)-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

230V ac

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

690V

Contact Current

4A

Series

DILA-31

Power Rating

1.4W

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

3 NO/1 NC

Terminal Type

Push-in

Operational Current Ie

4A

Minimum Operating Temperature

-25°C

Contactor Application

Contactor Relay

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, UL, IEC/EN 60947, EN 60947-5-1, CE, VDE 0660

COO (Country of Origin):
RO

199638


The Eaton Contactor relay rated for 230 V 60 Hz has three N/O contacts and one NC contact. The device is available with Push-in terminals connection. It uses DC voltage actuation, and has an operating temperature range of -25°C to 60°C. The device offers maximum operation frequency of up to 9000 operations per hour. It has a Spring clamp connection to Auxiliary circuit.

Built-in auxiliary contacts for added switching capability

Finger-safe and back-of-hand proof terminals

It can be mounted with screws or can be DIN Rail mounted

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy