Siemens SIRIUS Contactor, 230V Coil, 3-Pole, 21 A, 18.5 kW 120V, 1 NO, 690V

Subtotal (1 unit)*

$1,242.16

(exc. GST)

$1,366.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,242.16

*price indicative

RS Stock No.:
161-346
Mfr. Part No.:
3RA2327-8XB30-1AL2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

21A

Power Rating

18.5kW

Series

SIRIUS

Mount Type

Surface

Function

Pipe, Valve

Normal State Configuration

1 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

120V

Maximum Operating Temperature

60°C

Width

90mm

Depth

97mm

Length

101mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is engineered for robust performance in demanding environments. With its compact dimensions, this unit fits effortlessly into any control panel. Featuring a mechanical service life of up to 10 million operating cycles, it assures longevity even under frequent use. Built with an innovative electrical and mechanical interlock, it enhances safety by preventing unintended operations.

Compact for tight spaces

High shock resistance

Screw terminals for easy setup

Auxiliary contacts for flexibility

IP20 protection for touch safety

Operates across a wide temperature range

Bus communication for automation integration

  • RS Stock No. 0161347
  • Mfr. Part No. 3RA2327-8XB30-2AL2
Each
$1,242.16
  • RS Stock No. 0161529
  • Mfr. Part No. 3RA2328-8XB30-2AL2
Each
$1,353.65
  • RS Stock No. 0161527
  • Mfr. Part No. 3RA2328-8XB30-1AL2
Each
$1,353.65
Each
$1,327.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy